0
0 Items€0.00
ex VAT
ex VAT

Split Core Ferrites:

274 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2292251

RoHS

Date/Lot Code

Each
1+
€6.06
5+
€5.47
10+
€4.85
25+
€4.46
50+
€4.19
More Pricing...
Min: 1 / Mult: 1
12.85mm
33.7mm
30MHz
13mm
500MHz
260ohm
28A Series
2777684

RoHS

Date/Lot Code

Each
1+
€13.56
3+
€12.97
5+
€12.37
10+
€11.17
20+
€10.60
More Pricing...
Min: 1 / Mult: 1
15mm
-
1MHz
-
1GHz
837ohm
WE-STAR-TEC Series
3650658

RoHS

Date/Lot Code

Each
1+
€5.28
10+
€3.60
50+
€2.66
200+
€2.30
400+
€2.15
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
3221592

RoHS

Date/Lot Code

Each
1+
€4.96
10+
€3.77
25+
€3.51
50+
€3.34
100+
€3.17
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
-
-
-
76ohm
WE-STAR-TEC LFS Series
3237534

RoHS

Date/Lot Code

Each
1+
€3.95
3+
€3.80
5+
€3.65
10+
€3.32
20+
€3.22
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
246ohm
WE-STAR-FIX Series
3365766

RoHS

Date/Lot Code

Each
1+
€2.27
10+
€1.53
90+
€1.17
180+
€1.11
540+
€1.05
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
300MHz
-
ESD-SR Series
3517067

RoHS

Date/Lot Code

Each
1+
€6.21
3+
€6.18
5+
€6.14
10+
€6.11
20+
€5.99
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
2113049

RoHS

Date/Lot Code

Each
1+
€3.77
10+
€2.81
20+
€2.75
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
1GHz
175ohm
-
2292230

RoHS

Date/Lot Code

Each
1+
€1.62
10+
€1.21
50+
€0.92
200+
€0.80
400+
€0.67
More Pricing...
Min: 1 / Mult: 1
4.75mm
30.56mm
30MHz
5.44mm
500MHz
170ohm
28A Series
2292254

RoHS

Date/Lot Code

Each
1+
€9.10
5+
€7.28
10+
€6.60
20+
€6.06
40+
€5.52
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
240ohm
28A Series
3221595

RoHS

Date/Lot Code

Each
1+
€8.76
5+
€8.03
10+
€7.29
25+
€6.75
50+
€6.21
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
110ohm
WE-STAR-TEC LFS Series
3622312

RoHS

Each
1+
€13.20
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2364652

RoHS

Date/Lot Code

Each
1+
€6.27
5+
€5.47
10+
€4.67
25+
€4.42
50+
€4.33
More Pricing...
Min: 1 / Mult: 1
12mm
-
-
-
-
140ohm
ZCAT Series
2364662

RoHS

Date/Lot Code

Each
1+
€4.39
10+
€3.00
50+
€2.23
100+
€1.94
200+
€1.90
More Pricing...
Min: 1 / Mult: 1
13mm
-
50MHz
-
500MHz
-
ZCAT Series
3650659

RoHS

Date/Lot Code

Each
1+
€2.76
10+
€1.91
50+
€1.43
100+
€1.25
200+
€1.13
More Pricing...
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
3365770

RoHS

Date/Lot Code

Each
1+
€3.78
10+
€2.25
50+
€1.98
100+
€1.88
500+
€1.67
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
300MHz
-
ESD-SR Series
3365769

RoHS

Date/Lot Code

Each
1+
€3.88
10+
€2.57
50+
€2.27
100+
€1.96
500+
€1.92
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
300MHz
-
ESD-SR Series
9415769

RoHS

Each
1+
€7.93
3+
€7.38
5+
€6.57
10+
€6.35
20+
€6.13
More Pricing...
Min: 1 / Mult: 1
13.5mm
-
-
-
-
170ohm
RFC Series
2078493

RoHS

Each
1+
€3.36
3+
€3.07
5+
€2.97
10+
€2.86
20+
€2.54
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
-
-
-
100ohm
GRFC Series
2292238

RoHS

Date/Lot Code

Each
1+
€1.44
50+
€0.76
100+
€0.67
250+
€0.61
500+
€0.58
More Pricing...
Min: 1 / Mult: 1
2.5mm
25.5mm
30MHz
5mm
500MHz
190ohm
28A Series
2292237

RoHS

Each
1+
€1.12
10+
€0.80
50+
€0.63
100+
€0.55
200+
€0.51
More Pricing...
Min: 1 / Mult: 1
7mm
18mm
30MHz
7mm
500MHz
123ohm
28A Series
2292357

RoHS

Each
1+
€3.36
10+
€2.73
25+
€2.56
50+
€2.35
100+
€2.09
More Pricing...
Min: 1 / Mult: 1
6.6mm
32.5mm
300MHz
-
1GHz
274ohm
HFA Series
2292249

RoHS

Date/Lot Code

Each
1+
€1.86
5+
€1.79
10+
€1.63
25+
€1.51
50+
€1.43
More Pricing...
Min: 1 / Mult: 1
13mm
36.25mm
30MHz
13.06mm
500MHz
177ohm
28A Series
3812737

RoHS

Date/Lot Code

Each
1+
€0.94
5+
€0.81
10+
€0.79
20+
€0.74
40+
€0.69
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
-
-
98ohm
WE-SPLITRING Series
2292250

RoHS

Date/Lot Code

Each
1+
€2.91
10+
€2.14
50+
€1.60
100+
€1.39
200+
€1.29
More Pricing...
Min: 1 / Mult: 1
10.15mm
13.6mm
30MHz
10.2mm
500MHz
130ohm
28A Series
76-100 of 274 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account