Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoZCAT10D
Order Code3650658
Product RangeZCAT Series
Technical Datasheet
249 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.280 |
10+ | €3.600 |
50+ | €2.660 |
200+ | €2.300 |
400+ | €2.150 |
770+ | €2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT10D
Order Code3650658
Product RangeZCAT Series
Technical Datasheet
Cable Diameter7mm
Frequency Min10MHz
Frequency Max500MHz
Impedance25ohm
Product RangeZCAT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Diameter
7mm
Frequency Max
500MHz
Product Range
ZCAT Series
Frequency Min
10MHz
Impedance
25ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability