Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoZCAT12V-BK
Order Code2364652
Product RangeZCAT Series
Technical Datasheet
8 In Stock
120 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.270 |
5+ | €5.470 |
10+ | €4.670 |
25+ | €4.420 |
50+ | €4.330 |
120+ | €4.240 |
Price for:Each
Minimum: 1
Multiple: 1
€6.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT12V-BK
Order Code2364652
Product RangeZCAT Series
Technical Datasheet
Cable Diameter12mm
Frequency Min-
Frequency Max-
Impedance140ohm
Product RangeZCAT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZCAT12V-BK is a black Ferrite Core effective for common-mode noise, so can be implemented as a noise countermeasure without influencing signal quality. It also effective for EMS (immunity) from surge noise. The self-adhering mechanism is used with the plastic case to prevent slippage on the cable after clamping.
- Easy to attach without having to cut cables
- Better mechanical strength
- Excellent absorption of high frequency noise
- -40 to 125°C Operating temperature range
Applications
Automotive
Warnings
Not Recommended for New Design
Technical Specifications
Cable Diameter
12mm
Frequency Max
-
Product Range
ZCAT Series
Frequency Min
-
Impedance
140ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0444
Product traceability