0
0 Items€0.00
ex VAT
ex VAT

Inductors:

50,873 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3102915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.39
10+
€1.33
50+
€1.27
100+
€0.91
Min: 1 / Mult: 1
2.2µH
8.7A
Shielded
9A
3583017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.76
50+
€1.42
100+
€1.31
250+
€1.04
500+
€0.99
More Pricing...
Min: 1 / Mult: 1
10µH
850mA
Shielded
2A
3651624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.75
10+
€1.45
50+
€1.27
100+
€1.19
200+
€1.04
More Pricing...
Min: 1 / Mult: 1
47µH
1.85A
Shielded
3.3A
3648830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.37
50+
€1.07
250+
€0.76
500+
€0.66
1000+
€0.64
Min: 5 / Mult: 5
47µH
180mA
Shielded
100mA
3438295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.21
50+
€0.18
250+
€0.12
500+
€0.11
1000+
€0.10
Min: 5 / Mult: 5
220µH
-
Unshielded
-
3370451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.05
50+
€0.46
250+
€0.30
500+
€0.27
1000+
€0.24
More Pricing...
Min: 5 / Mult: 5
1mH
100mA
Unshielded
-
3373397RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.43
200+
€0.37
400+
€0.33
800+
€0.29
Min: 100 / Mult: 1
3.3µH
1.95A
Shielded
1.8A
3290877

RoHS

Each
10+
€0.60
50+
€0.53
100+
€0.45
500+
€0.44
1000+
€0.38
More Pricing...
Min: 10 / Mult: 10
1.5µH
2.9A
Unshielded
4A
3226935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.46
10+
€1.31
50+
€1.07
100+
€0.94
Min: 1 / Mult: 1
1mH
21.1A
Shielded
29A
3290930

RoHS

Date/Lot Code

Each
1+
€0.90
10+
€0.74
50+
€0.62
400+
€0.50
800+
€0.47
More Pricing...
Min: 1 / Mult: 1
2.2µH
6A
Unshielded
7.2A
3381048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.23
200+
€1.21
Min: 100 / Mult: 1
1mH
9A
Shielded
9.6A
3779999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.33
10+
€1.13
Min: 1 / Mult: 1
33µH
3.1A
Shielded
3.2A
3780329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.74
10+
€1.40
25+
€1.32
50+
€1.22
100+
€1.07
More Pricing...
Min: 1 / Mult: 1
10µH
9A
Shielded
16A
3755322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.67
10+
€3.06
25+
€3.02
50+
€2.75
100+
€2.29
Min: 1 / Mult: 1
2.2µH
32A
Shielded
29A
3780330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.65
10+
€1.36
25+
€1.34
50+
€1.32
100+
€1.01
More Pricing...
Min: 1 / Mult: 1
6.8µH
11A
Shielded
21A
3796351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.02
50+
€0.78
250+
€0.66
500+
€0.59
1000+
€0.55
Min: 5 / Mult: 5
2.2µH
6.6A
Shielded
6.3A
2215617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.97
50+
€0.80
100+
€0.62
250+
€0.60
500+
€0.57
More Pricing...
Min: 1 / Mult: 1
680nH
16A
Shielded
16.6A
2070615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.40
3+
€2.35
5+
€2.30
10+
€2.26
20+
€2.21
More Pricing...
Min: 1 / Mult: 1
220µH
5A
Unshielded
-
2287189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.45
10+
€1.96
50+
€1.89
100+
€1.82
200+
€1.75
Min: 1 / Mult: 1
43nH
4A
-
-
2287207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.73
10+
€1.48
50+
€1.36
200+
€1.17
400+
€1.08
Min: 1 / Mult: 1
150µH
390mA
Unshielded
270mA
2288848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.09
5+
€2.88
10+
€2.67
25+
€2.46
50+
€2.15
More Pricing...
Min: 1 / Mult: 1
2µH
54A
Shielded
16A
1845601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.33
5+
€3.04
10+
€2.74
25+
€2.73
50+
€2.65
Min: 1 / Mult: 1
82µH
5.5A
Shielded
4.5A
1748708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.41
50+
€0.37
250+
€0.34
500+
€0.32
1500+
€0.29
More Pricing...
Min: 5 / Mult: 5
4.7nH
-
Unshielded
-
2114370

RoHS

Date/Lot Code

Each
1+
€1.38
5+
€1.35
10+
€1.31
25+
€1.21
50+
€1.13
Min: 1 / Mult: 1
820µH
500mA
Unshielded
720mA
1864109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.78
50+
€0.29
100+
€0.25
250+
€0.21
500+
€0.18
Min: 1 / Mult: 1
330nH
12A
Unshielded
-
151-175 of 50873 items
of 2035 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account