Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D1040L1R0
Order Code3226935
Product RangeMPX Series
Also Known AsUPI2X11040L1R0
Technical Datasheet
139 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.460 |
10+ | €1.310 |
50+ | €1.070 |
100+ | €0.938 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1040L1R0
Order Code3226935
Product RangeMPX Series
Also Known AsUPI2X11040L1R0
Technical Datasheet
Inductance1µH
RMS Current (Irms)21.1A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Power Inductor Case10.8mm x 10mm x 4mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0038ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
21.1A
Saturation Current (Isat)
29A
Product Range
MPX Series
DC Resistance Max
0.0038ohm
Product Length
10.8mm
Product Height
4mm
Alternatives for MPX1D1040L1R0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022