Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER100M01
Order Code3780329
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
357 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
10+ | €1.400 |
25+ | €1.320 |
50+ | €1.220 |
100+ | €1.070 |
250+ | €0.999 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER100M01
Order Code3780329
Product RangeIHLP-5050EZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeIHLP-5050EZ-01 Series
Inductor Case / Package-
Power Inductor Case13.2mm x 12.9mm x 5mm
DC Resistance Max0.0255ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-01 Series
Power Inductor Case
13.2mm x 12.9mm x 5mm
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
9A
Saturation Current (Isat)
16A
Inductor Case / Package
-
DC Resistance Max
0.0255ohm
Product Length
13.2mm
Product Height
5mm
Alternatives for IHLP5050EZER100M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048