0
0 Items€0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2,415 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2943980

RoHS

Each
1+
€56.25
5+
€51.40
10+
€49.44
Min: 1 / Mult: 1
-
201.6W
24VDC
8.4A
Constant Current, Constant Voltage
100V
305V
ELG-200
2944061

RoHS

Each
1+
€62.11
5+
€56.79
10+
€54.64
Min: 1 / Mult: 1
-
187.2W
36VDC
5.2A
Constant Current, Constant Voltage
90V
305V
HLG-185H
2943963

RoHS

Each
1+
€44.58
5+
€40.74
10+
€39.18
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
2944011

RoHS

Each
1+
€55.28
5+
€50.52
10+
€48.59
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944014

RoHS

Each
1+
€55.28
5+
€50.52
10+
€48.59
Min: 1 / Mult: 1
-
96W
30VDC
3.2A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944024

RoHS

Each
1+
€57.06
5+
€52.14
10+
€50.15
Min: 1 / Mult: 1
-
120W
24VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2944119

RoHS

Each
1+
€238.51
Min: 1 / Mult: 1
-
600W
48VDC
12.5A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2943947

RoHS

Each
1+
€30.97
5+
€30.35
10+
€29.73
20+
€29.11
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
2944075

RoHS

Each
1+
€82.69
5+
€75.56
10+
€72.67
Min: 1 / Mult: 1
-
241.2W
36VDC
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944045

RoHS

Each
1+
€57.54
5+
€52.58
10+
€50.57
Min: 1 / Mult: 1
-
151.2W
36VDC
4.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944049

RoHS

Each
1+
€57.76
5+
€52.78
10+
€50.77
Min: 1 / Mult: 1
-
153.6W
48VDC
3.2A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944059

RoHS

Each
1+
€74.18
5+
€68.68
10+
€67.88
Min: 1 / Mult: 1
-
187.2W
24VDC
7.8A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3596316

RoHS

Each
1+
€6.44
5+
€6.11
10+
€5.84
20+
€5.68
50+
€5.51
Min: 1 / Mult: 1
-
8W
16VDC
500mA
Constant Current
90V
264V
APC-8
3253256

RoHS

Each
1+
€13.69
5+
€13.28
10+
€12.87
20+
€12.46
50+
€12.04
Min: 1 / Mult: 1
ITE
17.5W
5VDC
3.5A
Constant Voltage
90V
264V
APV-25
3703032

RoHS

Each
1+
€57.15
5+
€55.44
Min: 1 / Mult: 1
LED Lighting
60W
24VDC
2.5A
Constant Voltage
90V
305V
PWM-120-KN
3224000

RoHS

Each
1+
€59.44
5+
€55.27
10+
€52.51
Min: 1 / Mult: 1
LED Lighting
198.8W
142VDC
1.4A
Constant Current
100V
305V
ELG-200-C
3481262

RoHS

Each
1+
€49.17
5+
€46.86
10+
€44.73
Min: 1 / Mult: 1
LED Lighting
240W
48VDC
5A
Constant Current, Constant Voltage
100V
305V
ELG-240
3253261

RoHS

Each
1+
€16.43
5+
€15.60
10+
€14.82
20+
€14.12
50+
€13.42
Min: 1 / Mult: 1
ITE
36W
24VDC
1.5A
Constant Voltage
90V
264V
APV-35
3251661

RoHS

Each
1+
€55.78
5+
€52.99
10+
€50.20
Min: 1 / Mult: 1
LED Lighting
239.4W
171VDC
1.4A
Constant Current, Constant Voltage
100V
305V
XLG-240
3778835

RoHS

Each
1+
€74.07
5+
€67.33
10+
€61.72
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Voltage
100V
240V
MP-ELED DALI
2943989

RoHS

Each
1+
€36.86
5+
€33.68
10+
€32.39
20+
€31.74
Min: 1 / Mult: 1
-
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100V
305V
ELG-75
2944083

RoHS

Each
1+
€78.59
Min: 1 / Mult: 1
-
240.3W
54VDC
4.45A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944052

RoHS

Each
1+
€79.26
5+
€69.35
10+
€57.46
Min: 1 / Mult: 1
-
151.2W
54VDC
2.8A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2774059

RoHS

Each
1+
€14.97
5+
€13.31
10+
€12.81
20+
€12.26
50+
€11.70
Min: 1 / Mult: 1
-
7W
28VDC
250mA
Constant Current
90V
295VAC
RACD07 Series
2944097

RoHS

Each
1+
€37.02
5+
€33.83
10+
€32.54
20+
€31.89
Min: 1 / Mult: 1
-
39.96W
12VDC
3.33A
Constant Current, Constant Voltage
90V
305V
HLG-40H
176-200 of 2415 items
of 97 page(s)
Trade Account