Print Page
9 In Stock
5 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.320 |
| 5+ | €47.000 |
| 10+ | €44.850 |
| 50+ | €43.560 |
Price for:Each
Minimum: 1
Multiple: 1
€49.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-185H-36A
Order Code2944061
Product RangeHLG-185H
Technical Datasheet
Power Supply Applications-
Output Power Max187.2W
Output Voltage Max36VDC
Output Current5.2A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-185H
SVHCNo SVHC (25-Jun-2025)
Product Overview
HLG-185H series is a 185W AC/DC LED driver featuring the dual mode constant voltage and constant current output. Thanks to the high efficiency up to 94%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-185H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
- Constant voltage and constant current mode output
- Metal housing with Class I design
- Built-in active PFC function
- IP65/IP67 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer
- 3-in-1 dimming, timer dimming
- 7-years warranty
Technical Specifications
Power Supply Applications
-
Output Voltage Max
36VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
187.2W
Output Current
5.2A
Input Voltage Min
90V
Product Range
HLG-185H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498044