Print Page
5 In Stock
14 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.020 |
5+ | €33.830 |
10+ | €32.540 |
20+ | €31.890 |
Price for:Each
Minimum: 1
Multiple: 1
€37.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-40H-12A
Order Code2944097
Product RangeHLG-40H
Technical Datasheet
Power Supply Applications-
Output Power Max39.96W
Output Voltage Max12VDC
Output Current3.33A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-40H
SVHCNo SVHC (27-Jun-2024)
Product Overview
HLG-40H series is a 40W AC/DC LED driver featuring the dual-mode constant voltage and constant current output. Thanks to the high efficiency up to 89.5%, with the fanless design, the entire series is able to operate for -40C to +80C case temperature under free air convection. The design of metal housing and IP65/IP67 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-40H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
- Constant voltage and constant current mode output
- Metal housing with Class I design
- Built-in active PFC function
- Class II power unit
- IP65/IP67 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer;
- 3-in-1 dimming; timer dimming
- 7-year warranty
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
39.96W
Output Current
3.33A
Input Voltage Min
90V
Product Range
HLG-40H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73