36W Peltier Elements - Thermoelectric Modules:
3 Products FoundFind a huge range of 36W Peltier Elements - Thermoelectric Modules at Farnell® Germany. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 17W, 30W, 36W & 7.5W Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: European Thermodynamics, Multicomp Pro & Marlow Industries
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ €43.14 5+ €36.33 10+ €31.38 20+ €30.75 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 36W | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ €30.30 3+ €25.91 10+ €23.52 25+ €21.28 100+ €20.32 | Min: 1 / Mult: 1 | - | 1 Stage | 36W | - | 3.8A | 14.7VDC | 30mm | 30mm | 3.3mm | 66°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ €73.10 10+ €66.53 25+ €62.79 40+ €55.96 100+ €50.36 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 36W | 39W | 3.7A | 14.7VDC | 29.97mm | 29.97mm | 3.33mm | 66°C | RC | 3.2ohm | 101.6mm, 20 AWG, PTFE Insulated |