Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.300 |
3+ | €25.910 |
10+ | €23.520 |
25+ | €21.280 |
100+ | €20.320 |
Price for:Each
Minimum: 1
Multiple: 1
€30.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008857
Order Code3912320
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc36W
Current Max @ Diff Temperature Max3.8A
Voltage Max @ Diff Temperature Max14.7V
Length30mm
Width30mm
Depth3.3mm
Temperature Difference Max66°C
Product Range-
Internal Resistance-
Lead Wires100mm, UL-Style 1569, PVC Insulated
SVHCTo Be Advised
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.8A
Length
30mm
Depth
3.3mm
Product Range
-
Lead Wires
100mm, UL-Style 1569, PVC Insulated
Cooling Power Pc
36W
Voltage Max @ Diff Temperature Max
14.7V
Width
30mm
Temperature Difference Max
66°C
Internal Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035