Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoEA-3838 BLACK 400ML
Order Code4354399
Also Known As99169133
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €77.460 |
Price for:Each
Minimum: 1
Multiple: 1
€77.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoEA-3838 BLACK 400ML
Order Code4354399
Also Known As99169133
Technical Datasheet
Adhesive TypeThixotropic - 2 Part
Dispensing Method-
Adhesive ColourBlack
Volume400ml
CureRoom Temperature
Weight-
Product Range-
Product Overview
EA-3838 BLACK 400ML is a EA-3838 fast adhesive (base & catalyst). Typical applications include automotive and automotive electronics assembly: display bonding, general maintenance sealant, bond and seal housings, appliances manufacturing: bonding glass to metal, glass to painted metal or glass to plastic in ovens, refrigerators and small home appliances, industrial: Wind turbine sealant, general industrial sealing, gasketing and bonding applications and aerospace: Cargo door seal, general maintenance sealant, light sealant, edge sealant.
- Two-component, non-corrosive, neutral, alkoxy cure adhesive/sealant
- Fast and homogeneous cure in depth and early adhesion development at room temperature
- Non self-levelling, paste consistency
- Fast cure allows rapid handling of bonded components
- Good, durable adhesion on various substrates
- Excellent weathering and U.V. resistance
- Excellent temperature stability: -50°C to 180°C
- UL94: V-1 (5mm), UL746A: CTI PLC0, UL746B: RTI 105 rating
Technical Specifications
Adhesive Type
Thixotropic - 2 Part
Adhesive Colour
Black
Cure
Room Temperature
Product Range
-
Dispensing Method
-
Volume
400ml
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57