Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUGAT - TE CONNECTIVITY
Manufacturer Part No828-AG11D-LF
Order Code1077306
Product Range800
Technical Datasheet
82 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.800 |
| 10+ | €18.450 |
| 25+ | €16.410 |
| 100+ | €14.080 |
| 250+ | €13.370 |
| 500+ | €13.100 |
Price for:Each
Minimum: 1
Multiple: 1
€23.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUGAT - TE CONNECTIVITY
Manufacturer Part No828-AG11D-LF
Order Code1077306
Product Range800
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range800
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 800 series DIP Socket with stamped/machined contacts. It has insulator made of polyester and contacts made of 4 beam copper alloy.
- 3A Contact current rating
- 10MΩ Maximum contact resistance
- 5000Ω Minimum insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
800
Contact Material
Beryllium Copper
Technical Docs (4)
Alternatives for 828-AG11D-LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123