Print Page
64 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.360 |
10+ | €18.580 |
25+ | €17.400 |
100+ | €14.350 |
250+ | €14.060 |
500+ | €13.780 |
Price for:Each
Minimum: 1
Multiple: 1
€23.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No40-6554-10
Order Code1169111
Product RangeX55X
Technical Datasheet
No. of Contacts40Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeX55X
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
This universal test socket allows often removed devices, such as PROMs and EPROMs, to be inserted and removed many times without the possibility of leg damage. When the integral lever is in the vertical position, the socket holes are open and the IC can be easily inserted. When the lever is moved to the horizontal position the socket clAmps the legs of the device firmly, ‘locking' it into place. The wide socket holes enable ICs with 0.3", 0.4" and 0.6" pitch pins to be used in the same sockets thus allowing the VAst majority of devices to be used.
Technical Specifications
No. of Contacts
40Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
X55X
Contact Material
Beryllium Copper
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03