Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No25-0503-30
Order Code1674777
Product Range0503 Series
Technical Datasheet
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.790 |
10+ | €14.720 |
Price for:Each
Minimum: 1
Multiple: 1
€19.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No25-0503-30
Order Code1674777
Product Range0503 Series
Technical Datasheet
No. of Contacts25Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range0503 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 25-0503-30 is a 25-contact Pin-Line™ Collet Socket with 3-level wire wrap pins termination. This 0503 series socket with gold-plated beryllium copper contacts, red UL 94-HB glass-filled nylon body. Rows of socket strips may be mounted on any centers and are end-to-end or side-by-side stackable for 0.100"grid or matrix patterns. Break feature allows strips to be cut to the number of positions desired.
- 3A Contact current rating
- 0.045 ±0.002" Diameter suggested PCB hole size
Applications
Industrial
Technical Specifications
No. of Contacts
25Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
0503 Series
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002