Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €3.460 |
250+ | €3.110 |
500+ | €2.930 |
Product Information
Product Overview
LTC3543 is a high efficiency monolithic synchronous current mode buck regulator. The switching frequency is internally set at 2.25MHz, allowing the use of small surface mount inductors and capacitors. In PLL mode, this device can acquire frequencies between 1MHz and 3MHz. Also, this device has spread spectrum capability providing a lower noise regulated output, as well as low noise at the input. The 100% duty cycle provides a low dropout operation, extending the battery life in portable systems. Burst Mode operation increases efficiency at light loads, further extending battery life. The internal synchronous switch increases efficiency and eliminates the need for an external schottky diode. It is used in application such as portable instruments, cellular phones etc.
- Output current is 600mA, high efficiency upto 95%
- Input voltage range is 2.5V to 5.5V
- 1A peak inductor current, no schottky diode required
- Overtemperature protected, regulated feedback voltage is 0.6V typ at (TA = 25°C)
- Stable with ceramic capacitors, ±2% output voltage accuracy
- Current mode operation for excellent line and load transient response, soft-start
- Supply current is 375μA typical at (VOUT = 90%, ILOAD = 0A)
- Supply current in shutdown mode is 1µA maximum at (VRUN = 0V, VIN = 5.5V)
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
600mA
6Pins
-
-
95%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.5V
600mA
DFN-EP
Surface Mount
-
2.25MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
2.25MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate