Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €2.170 |
250+ | €1.940 |
500+ | €1.790 |
Product Information
Product Overview
AD7478AAKSZ-REEL7 is a high speed, low power, successive-approximation analogue-to-digital converter (ADC). It operates from a single 2.35V to 5.25V power supply and features throughput rates upto 1MSPS. It contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 13MHz. The conversion process and data acquisition are controlled using active-low CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of active-low CS, and the conversion is also initiated at this point. There are no pipeline delays associated with the parts. It is used in applications such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, high speed modems, optical sensors.
- Flexible power/serial clock speed management, no pipeline delays
- High speed serial interface SPI/QSPI™/MICROWIRE/DSP compatible
- Signal-to-noise-and-distortion is 49dB minimum at (VDD = 2.35V to 3.6V, TA = 25°C)
- Total harmonic distortion is -65dB maximum at (VDD = 2.35V to 5.25V)
- Full power bandwidth is 13.5MHz typical at (-3dB, VDD = 2.35V to 5.25V)
- Integral nonlinearity is ±0.3LSB maximum at (VDD = 2.35V to 5.25V)
- Throughput rate is 1.2MSPS maximum, conversion time is 600ns maximum
- Total unadjusted error is ±0.5LSB maximum at (VDD = 2.35V to 5.25V)
- Gain error is ±0.3LSB maximum at (VDD = 2.35V to 5.25V)
- Operating temperature range from -40°C to +85°C, 6-lead SC70 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Single Ended
Single
5.25V
6Pins
85°C
-
1MSPS
DSP, Microwire, QSPI, Serial, SPI
2.35V
SC-70
-40°C
8-Bit ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate