Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-6437529-1
Order Code1363550
Product Range500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 340+ | €0.995 |
| 1000+ | €0.906 |
| 2500+ | €0.876 |
Price for:Each
Minimum: 340
Multiple: 340
€338.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No6-6437529-1
Order Code1363550
Product Range500 Series
Technical Datasheet
No. of Contacts4Contacts
Connector TypeDIP Socket
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range500 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Technical Specifications
No. of Contacts
4Contacts
Connector Type
DIP Socket
Product Range
500 Series
Contact Material
Beryllium Copper
Connector Type
DIP Socket
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001768
Product traceability