Print Page
Image is for illustrative purposes only. Please refer to product description.
700 In Stock
600 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.862 |
10+ | €0.654 |
100+ | €0.505 |
500+ | €0.397 |
1000+ | €0.376 |
2500+ | €0.375 |
Price for:Each
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5050865-5
Order Code2452557
InsulationNon Insulated
Mounting Hole Dia1.83mm
Terminal PlatingGold
Overall Length6.6mm
Length - Below Flange6.24mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5050865-5 is a closed bottom discrete Socket Assembly with beryllium copper miniature spring and tin-plated copper sleeve. It is suitable for use with printed circuit board and 20 to 18AWG wire/cable.
- Through-hole - press-fit termination method to PC board
- Solder termination method to wire/cable
- Hand/semi-automatic insertion method
- 7.5A Contact current rating
- -65 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
6.24mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
1.83mm
Overall Length
6.6mm
Product Range
-
Technical Docs (4)
Alternatives for 5050865-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059