Print Page
Image is for illustrative purposes only. Please refer to product description.
11,198 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.476 |
50+ | €0.438 |
100+ | €0.400 |
250+ | €0.392 |
500+ | €0.384 |
1500+ | €0.376 |
Price for:Each
Minimum: 10
Multiple: 10
€4.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5050864-1
Order Code2452556
InsulationNon Insulated
Mounting Hole Dia1.57mm
Terminal PlatingGold
Overall Length6.53mm
Length - Below Flange6.17mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5050864-1 is a closed bottom discrete Socket Assembly with beryllium copper miniature spring and tin-plated copper sleeve. It is suitable for use with printed circuit board and 22 to 20AWG wire/cable.
- Through-hole - press-fit termination method to PC board
- Solder termination method to wire/cable
- Hand/semi-automatic insertion method
- 6.5A Contact current rating
- -65 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
6.17mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
1.57mm
Overall Length
6.53mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051