Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.450 |
5+ | €20.440 |
10+ | €19.140 |
Product Information
Product Overview
Mould protective is a corrosion inhibitor, has been specially formulated for application to mould surfaces after their use to remove any surface moisture and to protect the mould against corrosion during storage. Mould Protective protects metals and alloys, offering temporary conservation of metal parts during storage. It displaces and seals out water and moisture. Does not contain silicones. Easily moulded off. All injection mould tools, blow mould tools, extrusion dies and metal components requiring corrosion protection.
- 400ml fill size
- Yellow colour
- Density is 0.740 at 20°C
- Flash point is -4°C
- 100h salt spray resistance active product
- Drying time active product cont. film is 10min
- Water separability (ASTM D 1401) NaCl displaced
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Corrosion Protection
Aerosol
400ml
-
Metals
Yellow
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate