Need more?
Quantity | Price (ex VAT) |
---|---|
12+ | €26.510 |
Product Information
Product Overview
Ejector Pin Lubricant FG is a unique blend of highly refined mineral oils, extreme pressure additives and de-watering and anti-corrosion agents. Specifically developed for use on Ejector Pins and Locator Plugs, where a long-lasting, high cling release film is required. The heavy duty lubricating film offers outstanding performance under conditions of extreme pressure and loading on all moving and mechanical parts. Presented as a completely clear, hard-working film, Ejector Pin Lubricant is non-staining and will not fling off the moving part and is not displaced under high pressure/load operating conditions. Apply directly onto the part to be treated. The residual film will displace moisture and provide excellent lubrication and protection against corrosion.
- 400ml fill size
- Mould tool lubricant
- Clear, oily liquid appearance
- Characteristic hydrocarbon odour
- SG at 20°C is 0.83
- Temperature range from -25°C at 250°C
- Soluble in hydrocarbon solvents, insoluble in water
- Recommended Solvents are Ambersil solvent cleaner FG, Ambersil Industrial Degreaser FG
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Oil
400ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate