Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
100+ | 2,460 € |
250+ | 2,280 € |
500+ | 2,140 € |
Produktspezifikationen
Produktbeschreibung
ADG751 is a CMOS, low voltage RF/video low voltage SPST (single pole, single throw) switch. It is constructed in a T-switch configuration, which results in excellent Off Isolation while maintaining good frequency response in the ON condition. High off isolation and wide signal bandwidth make this part suitable for switching RF and video signals. Low power consumption and operating supply range of +1.8V to +5.5V makes it ideal for battery powered, portable instruments. This is designed on a submicron process that provides low power dissipation yet gives high switching speed and low on resistance. Applications include audio and video switching, RF switching, networking applications, battery powered systems, communication systems, relay replacement, sample-and-hold systems.
- Single supply range from +1.8V to +5.5V
- Source OFF leakage is (OFF) is ±0.01nA (typ, VDD = +5.5V)
- 1pC typical charge injection (VS = 1V, RS = 0 ohm, CL = 1.0nF)
- Off isolation is -65dB (typ, RL = 50 ohm, CL = 5pF, f = 100MHz, test circuit 6, +25°C)
- Minimum -3dB bandwidth is 300MHz (typ, RL = 50 ohm, CL = 5pF, test circuit 7, +25°C)
- Low power consumption is <lt/>0.01µW (typical)
- 35ohm typical on-resistance (VS = 0V to VDD, IDS = –10mA, +25°C)
- 0.001µA typical IDD (digital inputs = 0V or +5.5V, +25°C)
- 6 lead SOT-23 package, temperature range from -40°C to +85°C
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Analogschalter
50ohm
SOT-23
1Kanäle
50ohm
-
Oberflächenmontage
85°C
-
No SVHC (21-Jan-2025)
Einfache Versorgung
1.8V bis 5.5V
6Pin(s)
18ohm
SPDT
-
-40°C
-
MSL 1 - unbegrenzt
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat