Produktspezifikationen
Produktbeschreibung
The TSMP4138 is a miniaturized IR Sensor Module for receiving the modulated signal of infrared remote control systems. A pin diode and preamplifier are assembled on a lead frame, the epoxy package is designed as an IR filter. The modulated output signal, carrier out, can be used for repeater applications and code learning applications. If the IR signal strength is less then 2W/m² (distance more than 0.2m with a typical IR remote control), the frequency range is up to 55kHz. If the IR signal strength is less than 15mW/m² (distance more than 2.5m with a typical IR remote control), the frequency range is up to 60kHz.
- Photo detector and preamplifier in one package
- AC coupled response from 30 to 50kHz, all data formats
- Improved shielding against electrical field disturbance
- AGC to suppress ambient noise
- High sensitivity, long receiving range
- Carrier out signal for IR repeater applications
Anwendungen
Unterhaltungselektronik, Industrie, Sensortechnik
Technische Spezifikationen
50kHz
Durchsteckmontage, Side-View
5.5V
-
45°
85°C
Compute Module 3+ Series
20m
-
2.5V
0.6mW/m²
-25°C
700µA
No SVHC (15-Jan-2018)
Technische Dokumente (3)
Zugehörige Produkte
4 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat