Menge | Preis (ohne MwSt.) |
---|---|
1+ | 78,290 € |
Produktspezifikationen
Produktbeschreibung
TPI 150-112A-J is a TPI 150A series 150W AC/DC industrial power supply. It features a 3000VAC I/O reinforced isolation. Excellent efficiency allows a high power density for the standard 2.0” x 4.0” packaging format. The full load operating temperature range from -40°C to +50°C while it goes up to +85°C with load derating. The power supplies are designed to meet the ErP directive (<lt/>0.3W no load power consumption). This come with an active power factor correction and the EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and excellent thermal management. It makes the products an ideal solution for any demanding industrial devices and space critical applications. It includes short circuit, overvoltage protection. Safety standards are EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1.
- Active power factor correction <gt/> 95, protection class II prepared
- Operating up to 5000m altitude, adjustable output voltage
- 3-year product warranty, +DC: L / –DC: N polarity
- 85 to 264VAC (operational), 100 to 240VAC (rated) input voltage range (full range)
- 120 to 370VDC (operational, designed for, no certification) input voltage range
- 12VDC (10.8 to 13.2VDC) nominal output voltage (adjustable)
- 12.500mA max output current (forced air cooling), 8.340mA max output current (natural convection)
- 91% typical efficiency, switching frequency range from 45 to 75KHz (PWM QR)
- Open frame housing type, chassis mounting type, pin connector type
- 101.6mm length, 50.8mm width, 32mm depth
Technische Spezifikationen
ITE
-
85V AC bis 264V AC
12VDC
-
-
-
TPI 150A Series
1 Ausgang
150W
Einstellbar, fest
8.34A
-
-
-
No SVHC (16-Jul-2019)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Taiwan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat