Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | Preis (ohne MwSt.) |
---|---|
100+ | 1,170 € |
250+ | 1,090 € |
500+ | 1,070 € |
1000+ | 1,060 € |
2500+ | 1,040 € |
Produktspezifikationen
Produktbeschreibung
The TPS62142RGTT is a synchronous Step-down DC-to-DC Converter optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response by use of the DCS-Control™ topology. With their wide operating input voltage range of 3 to 17V, it is ideally suited for systems powered from either a Li-ion or other batteries, as well as from 12V intermediate power rails. It supports up to 2A of continuous output current at output voltages between 0.9 and 6V (with 100% duty-cycle mode). The output voltage start-up ramp is controlled by the soft-start pin, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the enable (EN) and open-drain power good (PG) pins. In power save mode, the device draws quiescent current of about 17µA from VIN.
- Pin-selectable output voltage (nominal 5%)
- Programmable soft-start and tracking
- Seamless power-save mode transition
- Selectable operating frequency
- Power-good output
- Short-circuit protection
- Over temperature protection
- 100% Duty-cycle mode
- Green product and no Sb/Br
Anwendungen
Computer & Computerperipheriegeräte, Entwicklung von Embedded-Systemen, Power-Management
Technische Spezifikationen
Fest
Synchroner Buck (Abwärts)
17V
2A
16Pin(s)
3.3V
-
2.5MHz
-40°C
-
MSL 2 - 1 Jahr
QFN
2.5MHz
1Ausgänge
3V
2A
QFN
Oberflächenmontage
3.3V
-
-
85°C
-
No SVHC (27-Jun-2018)
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat