Produktspezifikationen
Produktbeschreibung
The TPS3836J25DBVT is a Supervisory Circuit with active-low push-pull output and manual reset. The supervisory circuit provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, /RESET is asserted when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supervisory circuit monitors VDD and keeps the /RESET output active as long as VDD remains below the threshold voltage of VIT. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time starts after VDD has risen above the threshold voltage VIT. When CT is connected to GND, a fixed delay time of typical 10ms is asserted. When connected to VDD, the delay time is typically 200ms. When the supply voltage drops below the threshold voltage VIT, the output becomes active (low) again. It has a fixed-sense threshold voltage (VIT) set by an internal voltage divider.
- power-ON reset generator
- 220nA Typical supply current
- Green product and no Sb/Br
Anwendungen
Computer & Computerperipheriegeräte, Tragbare Geräte, Sensortechnik, Wireless, Fahrzeugelektronik
Technische Spezifikationen
2.25V
1.6V
Aktiv-Low
5Pin(s)
200ms
85°C
MSL 1 - unbegrenzt
-
2.25V
1Monitors
6V
SOT-23
Oberflächenmontage
-40°C
Compute Module 3+ Series
No SVHC (27-Jun-2018)
SOT-23
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat