Produktspezifikationen
Produktbeschreibung
The SN74LVC2T45YZPR is a 2-bit dual supply Transceiver with configurable voltage-level shifting and 3-state outputs. The non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8/2.5/3.3/5V voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
- VCC Isolation - If either VCC input is at GND, both ports are in the high-impedance state
- DIR Input circuit referenced to VCCA
- IOFF Supports partial-power-down mode operation
- Fully configurable dual-rail design allows port to operate over the full 1.65 to 5.5V supply range
- 10μA ICC Low power consumption
- ±24mA Output drive at 3.3V
- Latch-up performance exceeds 100mA per JESD 17
- Green product and no Sb/Br
Anwendungen
Industrie, Signalverarbeitung, Verteidigung, Militär und Luft- & Raumfahrt, Unterhaltungselektronik, Kommunikation & Netzwerke
Technische Spezifikationen
Transceiver, nicht invertierend
DSBGA
8Pin(s)
5.5V
742T245
85°C
-
74LVC245
DSBGA
1.65V
74LVC
-40°C
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat