Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 3,750 € |
Produktspezifikationen
Produktbeschreibung
The REG102NA-3.3/250 is a 3.3V fixed output low-noise low-dropout (LDO) Linear Regulator with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low-dropout (LDO) voltage and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout (LDO) regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1µF. Typical ground pin current is only 600µA (at IOUT = 250mA) and drops to 10nA when not enabled. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line and load variations.
- Output capacitor not required for stability
- Fast transient response
- 28µVrms Very low noise
- ±1.5% High accuracy
- Fold-back current limiting
- Thermal protection
- Green product and no Sb/Br
Anwendungen
Tragbare Geräte, Unterhaltungselektronik, Kommunikation & Netzwerke, Power-Management
Technische Spezifikationen
Fest
10V
3.3V
-
Positiver Ausgang
250mA
150mV
SOT-23
-40°C
3.3V 250mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
1.8V
1Ausgänge
3.3V
-
250mA
150mV
Oberflächenmontage
5Pin(s)
85°C
MSL 1 - unbegrenzt
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat