Produktspezifikationen
Produktbeschreibung
The LM5574MTX/NOPB is an easy-to-use SIMPLE SWITCHER® Buck Regulator which allows design engineers to design and optimize a robust power supply using a minimum set of components. Operating with an input voltage range of 6 to 75V, the LM5574 delivers 0.5A of continuous output current with an integrated 750mΩ N-channel MOSFET. The regulator utilizes an emulated current-mode architecture which provides inherent line regulation, tight load transient response and ease of loop compensation without the usual limitation of low-duty cycles associated with current mode regulators. The operating frequency is adjustable from 50 to 500kHz to allow optimization of size and efficiency. To reduce EMI, a frequency synchronization pin allows multiple IC's from the LM(2)557x family to self-synchronize or to synchronize to an external clock. The LM5574 ensures robustness with cycle-by-cycle current limit, short-circuit protection, thermal shut-down and remote shut-down.
- Adjustable soft-start function
- Emulated current-mode control architecture
- Wide bandwidth error amplifier
- Built-in protection
- 1.5% feedback reference accuracy
- 1.5% feedback reference accuracy
Technische Spezifikationen
Einstellbar
Buck (Abwärts)
75V
500mA
16Pin(s)
1.225V
-40°C
-
No SVHC (27-Jun-2018)
-
1Ausgänge
6V
500mA
TSSOP
-
70V
125°C
MSL 1 - unbegrenzt
TSSOP
485kHz
Technische Dokumente (1)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat