Produktspezifikationen
Produktbeschreibung
The BQ500410AEVM-085 evaluation module (EVM) provides all major functions for evaluation of the BQ500410A IC in a fully functional WPC A6 type wireless transmitter. The BQ500410A is a free positioning digital wireless power controller that integrates all functions required to control wireless power transfer to a WPC compliant receiver. It is WPC 1.1 ready and designed for 12V systems but applicable to other supply voltages. The BQ500410A the surrounding environment for WPC compliant devices to be powered, safely engages the device, reads the packet feedback from the powered device and manages the power transfer. A charging area of at least 70mm x 20mm provides flexible receiver placement on a transmitter pad. The BQ500410A supports up to three collocated coils for increased free positioning area. Any Qi compliant receiver or BQ51013AEVM-764, BQ51013AEVM-765 receiver evaluation modules can be used for evaluation.
- WPC certified transmitter
- Transmitter mounting pad to provide correct receiver interface
- Receiver output up to 5W
- Standard A6 type transmitter coil
- Option to configure an external buzzer
- Expanded free positioning using three coil transmit array
- Intelligent control of wireless power transfer
- Digital demodulation reduces components
- Enhanced parasitic metal detection (PMOD) assures safety
- LED indication of charging state and fault status
Anwendungen
Wireless, Kommunikation & Netzwerke, Power-Management
Hinweise
This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Hinweise
Bei diesem Evaluationsmodul handelt es sich nicht um ein fertiges Endprodukt und das Board ist daher ausdrücklich nicht für die direkte Verwendung in Produkten geeignet.
Technische Spezifikationen
Texas Instruments
Power-Management
Evaluationsboard BQ500410A
No SVHC (27-Jun-2018)
BQ500410A
Drahtloser Leistungssender
-
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat