Produktspezifikationen
Produktbeschreibung
AP.10G.01 is a SMD 14dB active GPS/Galileo patch antenna with front end saw filter. Using extremely sensitive high dielectric constant powder formulation and tight process control the 10mm x 10mm x 4mm patch antenna is accurately tuned to have its frequency band right at 1575.42MHz for GPS/Galileo systems. A patented SMD structure gives high reliability in integration. With an ultra-low power consumption one stage LNA with Saw Filter, this small active patch has the performance of an ordinary active patch, but at only a quarter of the size. The AP.10G has been designed to be directly mounted onto a PCB board via SMD process. With this in mind the AP.10G is supplied on a tape and reel and is compatible with pick and place machines used in the electronic component industry. Typical applications include medical devices, navigation, sports tracking.
- Wide input voltage range from 1.5V to 3.3V
- Ultra low power consumption
- 1.575GHz maximum frequency, 8dBi gain
- 2 VSWR, 50 ohm input impedance
- Right hand circular antenna polarisation
Technische Spezifikationen
Patchantenne
1.57542GHz
8dBi
-
Rechtsdrehend
No SVHC (19-Jan-2021)
-
Oberflächenmontage
-
50ohm
Compute Module 3+ Series
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Vietnam
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat