Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | Preis (ohne MwSt.) |
---|---|
3000+ | 0,334 € |
Produktspezifikationen
Produktbeschreibung
ST732M30R is a 300mA LDO regulator designed to be used in several medium voltage applications. Ultra-low quiescent current of 5µA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when electronic modules remain permanently turned on. The ST732 embeds protection functions, such as current limit, short-circuit and thermal shutdown. The extended input voltage range, very low drop voltage and low quiescent current features make it suitable also for low-power after-market automotive and consumer applications.
- Wide input voltage range from 2.5V to 28V
- Ultra-low quiescent current: typ. 5µA at no-load, 10µA max across full temperature range
- ±2% output voltage accuracy
- Output current up to 300mA
- Fixed output voltage versions, starting from 1.2V with 100mV step
- Stable with low ESR capacitors (0.47µF min)
- Thermal shutdown protection
- Current limit protection
- SOT23-5L package
- Operating temperature range from -40°C to +125°C
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
Fest
28V
3V
3V
-
-
Positiver Ausgang
SOT-23
300mA
600mV
SOT-23
-40°C
3V 300mA LDO Voltage Regulators
MSL 1 - unbegrenzt
2.5V
1Ausgänge
-
3V
-
300mA
600mV
300mA
600mV
Oberflächenmontage
5Pin(s)
125°C
-
No SVHC (21-Jan-2025)
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat