Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
100+ | 0,722 € |
500+ | 0,623 € |
1000+ | 0,619 € |
2500+ | 0,569 € |
Produktspezifikationen
Produktbeschreibung
LD1086DT18TR is a low drop voltage regulator capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulators but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency. Only a 10µF (minimum) capacitor is needed for stability. The PAT, SYL, SBL statistical tests have been performed.
- Typical dropout: 1.3V at 1.5A
- Output tolerance: ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
- Wide operating temperature range from -40°C to 125°C
- Pinout compatibility with standard adjustable voltage regulators
- Quiescent current is 5mA typ (VI ≤ 30V)
- Thermal regulation is 0.01%/W (TA = 25°C, 30ms pulse)
- Supply voltage rejection is 82dB typ (f = 120Hz, CO = 25µF, IO = 1.5A, VI = 6.8 ±3V)
- 1.8V output voltage
- DPAK package
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
Fest
30V
1.8V
-
Positiver Ausgang
1.5A
1.3V
TO-252 (DPAK)
-40°C
1.8V 1.5A LDO Voltage Regulators
No SVHC (23-Jan-2024)
-
1Ausgänge
1.8V
-
1.5A
1.3V
Oberflächenmontage
5Pin(s)
125°C
MSL 1 - unbegrenzt
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat