Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €0.722 |
500+ | €0.623 |
1000+ | €0.619 |
2500+ | €0.569 |
Product Information
Product Overview
LD1086DT18TR is a low drop voltage regulator capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulators but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency. Only a 10µF (minimum) capacitor is needed for stability. The PAT, SYL, SBL statistical tests have been performed.
- Typical dropout: 1.3V at 1.5A
- Output tolerance: ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
- Wide operating temperature range from -40°C to 125°C
- Pinout compatibility with standard adjustable voltage regulators
- Quiescent current is 5mA typ (VI ≤ 30V)
- Thermal regulation is 0.01%/W (TA = 25°C, 30ms pulse)
- Supply voltage rejection is 82dB typ (f = 120Hz, CO = 25µF, IO = 1.5A, VI = 6.8 ±3V)
- 1.8V output voltage
- DPAK package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
30V
1.8V
-
Positive Output
1.5A
1.3V
TO-252 (DPAK)
-40°C
1.8V 1.5A LDO Voltage Regulators
No SVHC (23-Jan-2024)
-
1Outputs
1.8V
-
1.5A
1.3V
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate