Menge | Preis (ohne MwSt.) |
---|---|
1+ | 11,800 € |
Produktspezifikationen
Produktbeschreibung
ZB5AW533 is a head for an illuminated pushbutton. This green flush button head with a clear boot provides an ergonomic interface for controlling your machines. It also provides a simple solution to prevent dirt and contaminants. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated head and clear colours. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. This makes it ideal for operation in harsh environments. It has standards like JIS C8201-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-4, GB 14048.5, EN/IEC 60947-5-1, JIS C8201-1. It is certified by CSA, BV, GL, DNV, UL listed, LROS (Lloyds register of shipping).
- Dark grey plastic bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, spring return type of operator
- CAD overall (width x height x depth) is 29.972mm x 29.972mm x 37.084mm
- Mechanical durability is 10000000 cycles, Class II IEC 60536 over voltage category
- IP66 IEC 60529, IP67 (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 EN 50102 (IK degree of protection)
- 18 months warranty, green flush, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technische Spezifikationen
Beleuchtete Drucktaster der Produktreihe Harmony XB5 von Schneider, 22mm
Harmony
IP66, IP67, NEMA 4X, NEMA 13
To Be Advised
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:France
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat