Produktspezifikationen
Alternativen für FDN361BN
4 Produkte gefunden
Produktbeschreibung
The FDN361BN is a N-channel Logic Level MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. It is particularly suited for low voltage applications in PCMCIA cards and other battery powered circuits where fast switching and low in-line power loss are needed in a very small outline surface-mount package. It comes with industry standard outline SOT-23 surface-mount package using proprietary SuperSOT™-3 design for superior thermal and electrical capabilities.
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
n-Kanal
30V
0.092ohm
SOT-23
10V
500mW
3Pin(s)
-
-
n-Kanal
1.4A
0.092ohm
Oberflächenmontage
2.1V
500mW
150°C
-
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat