Menge | Preis (ohne MwSt.) |
---|---|
16000+ | 0,0481 € |
Produktspezifikationen
Produktbeschreibung
The NSR0340P2T5G is a Schottky Barrier Diode optimized for very low forward voltage drop, low leakage current and used in a wide range of DC-DC converter, clamping and protection applications in portable devices. This SOD-923 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements. It is used in LCD and keypad backlighting, camera photo flash, buck and boost DC-DC converter, reverse voltage and current protection, mobile handsets, mp3 players, digital camera and camcorders, notebook PCs & PDAs and GPS.
- 420mV at 100mA Very low forward voltage drop
- 0.6uA at 10V Low reverse current VR
- Power dissipation of 190mW with minimum trace
- 3.0ns at 10mA Very high switching speed
- 4pF at 5.0V Low capacitance CT
- AEC Qualified
- Pb-free, halogen free
Anwendungen
Tragbare Geräte, Computer & Computerperipheriegeräte, Beleuchtung, Unterhaltungselektronik
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
Einfach
200mA
1A
SOD-923
3ns
NSR03
No SVHC (27-Jun-2024)
40V
560mV
125°C
2Pin(s)
Oberflächenmontage
AEC-Q101