Produktspezifikationen
Produktbeschreibung
The MC78LC25NTRG is a micropower low dropout linear voltage regulator in 5 pin SOT-23 package. This 2.5V fixed output linear regulator is designed for handheld communication equipment and portable battery powered applications which require low quiescent current. It contains a voltage reference unit, an error amplifier, a PMOS power transistor and resistors for setting output voltage. It has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1µF.
- Maximum operating voltage of 12V
- 2.5V nominal output voltage
- Excellent line and load regulation (line regulation of 0.2%/V (max) & load regulation of 60mV (max))
- Low quiescent current of 1.1A (typ)
- Low output voltage option
- High accuracy output voltage of 2.5%
- Industrial temperature range of -40°C to 85°C
- Quiescent current (Iout = 1.0 mA to IO(nom)) is 3.6µA (max)
- Output voltage temperature coefficient is ±100ppm/°C
- Output noise voltage (f = 1KHz to 100KHz) is 89µVrms
Anwendungen
Power-Management
Hinweise
Device contains ESD protection
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
Fest
12V
2.5V
-
Positiver Ausgang
30mV
Oberflächenmontage
5Pin(s)
85°C
MSL 1 - unbegrenzt
3.5V
1Ausgänge
2.5V
-
80mA
30mV
SOT-23
-40°C
MC78LC00
No SVHC (27-Jun-2024)
Technische Dokumente (2)
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat