Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 0,401 € |
Produktspezifikationen
Produktbeschreibung
TJA1057T/1Z is a high-speed CAN transceiver. It provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It offers a feature set optimized for 12V automotive applications, with significant improvements over first- and second-generation CAN transceivers from NXP, such as the TJA1050, and excellent ElectroMagnetic Compatibility (EMC) performance. The TJA1057 also displays ideal passive behaviour to the CAN bus when the supply voltage is off. Variants with a VIO pin can be interfaced directly with microcontrollers with supply voltages from 3.3V to 5V.
- Fully ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Optimized for use in 12V automotive systems
- Shorter propagation delay on the TJA1057B and TJA1057C variants supports larger network topologies
- Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
- Supply current range from 0.1 to 1.2mA (Silent mode, VTXD = VIO, Tvj = -40°C to +150°C)
- Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40°C to +150°C)
- Input resistance is 15Kohm typ (-2V ≤ VCANL ≤ +7V, Tvj = -40°C to +150°C)
- Undervoltage detection voltage on pin VCC is 4V typ (Tvj = -40°C to +150°C)
- SO8 package
- Virtual junction temperature range from -40 to 150°C
Technische Spezifikationen
CAN-Transceiver, I2C
4.5V
SOIC
1Kanäle
1Receivers
150°C
AEC-Q100
5Mbps
5.5V
8Pin(s)
1Treiber
-40°C
-
No SVHC (27-Jun-2024)
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat