Menge | Preis (ohne MwSt.) |
---|---|
1500+ | 2,630 € |
Produktspezifikationen
Produktbeschreibung
LPC55S14JBD64Y is a LPC55S1x series 32bit ARM Cortex-M33 based microcontroller for embedded applications. This MCU features CASPER crypto co-processor that is provided to enable hardware acceleration for various functions required for certain asymmetric cryptographic algorithms, such as, Elliptic Curve Cryptography (ECC). Also features PRINCE module for real-time encryption of data being written to on-chip flash and decryption of encrypted flash data during read to allow asset protection, such as securing application code, and enabling secure flash update.
- 128KB flash, 80KB total SRAM, CASPER crypto/FFT engine, RNG, CANFD, 36 GPIO, USB FS + HS
- Secure boot, PRINCE model, PUF controller, HASH-AES, TrustZone
- Operating temperature range from -40°C to +105°C, HTQFP64 package
- ARM Cortex-M33 core (r0p4), running at a frequency of up to 150MHz
- Operating from internal DC-DC converter, single power supply 1.8-3.6V, JTAG boundary scan supported
- Integrated PMU (Power Management Unit) to minimize power consumption
- ARM Cortex M33 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input with a selection of sources
- Serial wire debug with eight breakpoints and four watch point
- System tick timer, memory protection unit (MPU)
Technische Spezifikationen
LPC Family LPC5500 Series Microcontrollers
32 Bit
128KB
HTQFP
CANFD, I2C, I2S, SPI, UART, USART, USB
10Kanäle
1.8V
-40°C
Oberflächenmontage
LPC5500
No SVHC (27-Jun-2024)
ARM Cortex-M33F
150MHz
64Pin(s)
36I/O(s)
80KB
16 Bit
3.6V
105°C
LPC
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Taiwan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat