Menge | Preis (ohne MwSt.) |
---|---|
5000+ | 0,831 € |
Produktspezifikationen
Produktbeschreibung
MP1907A is a high frequency, 100V half bridge N-channel power MOSFET driver. Its low side and high side driver channels are independently controlled and matched with less than 5ns in time delay. Undervoltage lock-out both high side and low side supplies force their outputs low in case of insufficient supply. Both outputs will remain low until a rising edge on either input is detected. The integrated bootstrap diode reduces external component count. It is available in QFN-10 (3mmx3mm) package. Applications include battery powered hand tool, telecom half bridge power supplies, avionics DC-DC converters and active-clamp forward converters.
- Drives N-channel MOSFET half-bridge
- 100V VBST voltage range
- On-chip bootstrap diode
- Typical 20ns propagation delay time
- Less than 5ns gate drive mismatch
- Drive 1nF load with 12ns/9ns rise/fall times with 12V VDD
- TTL compatible input
- Less than 150μA quiescent current
- Less than 1μA shutdown current
- UVLO for both high side and low side
Hinweise
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technische Spezifikationen
1Kanäle
10Pin(s)
-A
-300mV
-65°C
20ns
-
No SVHC (19-Jan-2021)
-
Oberflächenmontage
-A
20V
150°C
20ns
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat