Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | Preis (ohne MwSt.) |
---|---|
3000+ | 0,921 € |
9000+ | 0,903 € |
Produktspezifikationen
Produktbeschreibung
MIC2009YM6-TR is a fixed and adjustable current-limiting power distribution switch. It is designed for general-purpose power distribution and control in digital televisions (DTV), printers, set-top boxes (STB), PCs, PDAs, and other peripheral devices. This family’s primary functions are current limiting and power switching. Features include fault reporting, fault blanking to eliminate noise-induced false alarms, output slew rate limiting, under-voltage detection, automatic-on output, and enable pin with choice of either active low or active high enable. The FET is self-contained, with a fixed- or user-adjustable current limit. It is ideal for any system where current limiting and power control are desired. Applications include digital televisions (DTV), set-top boxes, PDAs, printers, USB / IEEE 1394 power distribution, desktop and laptop PCs, game consoles, and docking stations.
- Current limit range from 0.2V to 2V, switch input voltage range from 2.5V to 5.5V
- Output turn-on rise time is 1000 µs typ at (RL = 10 ohm, CLOAD = 1µF)
- Enable input current is 1µA typical at (0V ≤ VEN ≤ 5V)
- Supply current is 80µA typical at (VIN = 5V; CIN = 1µF; TA = +25°C)
- Power switch resistance is 70mohm typ at (VIN = 5V, IOUT = 100mA)
- Output turn-on delay is 1000µs typ at (RL = 43ohm, CL = 120µF, VEN = 50% to VOUT = 10%)
- Output turn-off delay is 1000µs max at (RL = 43ohm, CL = 120µF, VEN = 50% to VOUT = 10%)
- Operating temperature range from -40°C to +85°C
- 6-lead SOT-23 package
Technische Spezifikationen
High-Side
5.5V
0.07ohm
6Pin(s)
-
-40°C
-
No SVHC (21-Jan-2025)
SOT-23
-
-
SOT-23
Ja
1Ausgänge
85°C
-
-
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat