Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 2,240 € |
Produktspezifikationen
Produktbeschreibung
The MAX6377UR26+T is an ultra-low-power voltage detector in 3 pin SOT23 package. It is an ultra-low-power circuit used for monitoring battery, power supply and regulated system voltages. Each detector contains a precision bandgap reference, comparator and internally trimmed resistors that set specified trip threshold voltages. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when monitoring nominal system voltages from 2.5V to 5V. It performs a single function which assert an output signal whenever the VCC supply voltage falls below a preset threshold. The devices are differentiated by their output logic configurations and preset threshold voltages. It is used in precision battery monitoring, load switching/power sequencing, power supply monitoring in digital/analogue systems and portable/battery powered equipment.
- Vcc operating range from 1.2V to 5.5V
- Ultra low 500nA supply current
- Threshold voltage is 2.630V
- Active-low open-drain output
- ±2.5% threshold accuracy over temperature
- Power supply transient immunity
- No external components required
- Operating temperature range from -40°C to +85°C
Anwendungen
Systemüberwachung, Power-Management, Tragbare Geräte
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
-
1Monitors
5.5V
SOT-23
Oberflächenmontage
-40°C
-
MSL 1 - unbegrenzt
-
2.63V
2.63V
1.2V
Aktiv-Low, Open-Drain
3Pin(s)
-
85°C
-
No SVHC (21-Jan-2025)
SOT-23
Technische Dokumente (1)
Alternativen für MAX6377UR26+T
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat