Menge | Preis (ohne MwSt.) |
---|---|
400+ | 0,737 € |
Produktspezifikationen
Produktbeschreibung
The MAX14738EWT+ is a high current overvoltage protector with adjustable OVLO in 6 pin WLP package. It features a low 76mohm (typ) on-resistance (RON) internal FET and protect low-voltage systems against voltage faults up to +36V. When the input voltage exceeds the overvoltage threshold, the internal FET is turned off to prevent damage to the protected components. The overvoltage protection threshold can be adjusted with optional external resistors to any voltage between 4V and 20V. With the OVLO input set below the external OVLO select voltage, the device automatically choose the accurate internal trip thresholds. The internal overvoltage thresholds (OVLO) are preset to 6.8V (typ) and protected against overcurrent events by an internal thermal shutdown. It is used in mobile internet devices, smartphones and tablet PCs.
- Supply voltage range from 2.6V to 36V, under voltage lockout is 2V
- 3A continuous-current capability
- Additional protection features increase system reliability
- Soft-start to minimize in-rush current
- Internal 18ms start-up debounce
- Minimize PCB area
- Operating temperature range from -40°C to +85°C
Anwendungen
Sicherheit, Unterhaltungselektronik, Tragbare Geräte
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Überspannungsschutz mit einstellbarer Überspannungsabschaltung
36V
6Pin(s)
85°C
-
No SVHC (21-Jan-2025)
2.5V
WLP
-40°C
-
MSL 1 - unbegrenzt
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat