Produktspezifikationen
Produktbeschreibung
The MAX8840ELT40+T is an ultra low noise, high PSRR, low dropout (LDO) linear regulator in 6 pin µDFN package. This regulator is designed to deliver up to 150mA continuous output current. It achieves a low 120mV dropout for 120mA load current. The MAX8840 uses an advanced architecture to achieve ultra low output voltage noise of 11μVRMS and PSRR of 54dB at 100KHz. Designed with P-channel MOSFET series pass transistor, the MAX8840 maintains very low ground current of 40μA. The regulator is designed and optimized to work with low value, low cost ceramic capacitors. The MAX8840 requires only 1μF (typ) of output capacitance for stability with any load. The current consumption drops to below 1μA when disabled.
- Input voltage range from 2V to 6V
- Output voltage of 4V
- Operating temperature range from -40°C to 85°C
- Output voltage accuracy of ±1% at IOUT = 1mA, TA = +25°C
- Excellent load/line transient
- Overcurrent and thermal protection
- Maximum shutdown supply current of 1μA at TA=+25⁰C
- Line regulation of 0.001%/V (VIN = (VOUT + 0.5V) to 6V, IOUT = 0.1mA)
- Ripple rejection (PSRR) of 78dB at f = 1KHz, IOUT = 10mA
- Load regulation of 0.003%/mA (IOUT = 1mA to 80mA)
Anwendungen
Power-Management, Tragbare Geräte, Unterhaltungselektronik
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Fest
6V
4V
-
Positiver Ausgang
120mV
Oberflächenmontage
6Pin(s)
85°C
MSL 1 - unbegrenzt
2V
1Ausgänge
4V
-
150mA
120mV
µDFN
-40°C
4V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technische Dokumente (2)
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat