Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 5,070 € |
Produktspezifikationen
Produktbeschreibung
The MAX6753KA29/V+T is a low power microprocessor (μP) reset circuit with capacitor adjustable reset and watchdog timeout delay in 8 pin SOT-23 package. This microprocessor (μP) supervisory circuit monitors single/dual system supply voltages from 1.575V to 5V and provides maximum adjustability for reset and watchdog functions. The MAX6753 asserts a reset signal whenever the VCC supply voltage or RESET IN falls below its reset threshold or when manual reset is pulled low. The reset output remains asserted for reset timeout period after VCC and RESET IN rises above the reset threshold. The reset and watchdog delays are adjustable with external capacitors. The MAX6753 contains window watchdog timer that looks for activity outside an expected window of operation. It is available with active-low, open-drain RESET output. It is typically used in intelligent instruments, battery powered computers/controllers and embedded controllers.
- Supply voltage range from 1V to 5.5V at TA = 0°C to +125°C
- Automotive temperature range from -40°C to 125°C
- 3.7μA supply current (VCC ≤ 2V) reduces system power consumption
- Automotive AEC-Q100 grade 1 qualified
- Integrated power supply protection increases robustness and power supply transient immunity
- Active-low RESET valid for VCC ≥ 1V
- Reset timeout period of 7.59ms (CSRT = 1500pF)
- Fixed VCC threshold of 2.925V
- Min/max (windowed) watchdog timer
- Slow watchdog period of 971.5ms at CSWT = 1500pF
Anwendungen
Systemüberwachung, Fahrzeugelektronik, Medizinelektronik, Tragbare Geräte, Unterhaltungselektronik
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
-
2Monitors
5.5V
SOT-23
Oberflächenmontage
-40°C
-
MSL 1 - unbegrenzt
-
2.925V
2.925V
1V
Aktiv-Low, Open-Drain
8Pin(s)
7.59ms
125°C
AEC-Q100
No SVHC (21-Jan-2025)
SOT-23
Technische Dokumente (2)
Zugehörige Produkte
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat