Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 1,970 € |
Produktspezifikationen
Produktbeschreibung
The MAX6326XR30+T is an ultra low power microprocessor (μP) reset circuit in 3 pin SC-70 package. This supervisory circuit monitors power supplies in µP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with 2.5V, 3V, 3.3V and 5V powered circuits. The circuit performs single function that is it asserts a reset signal whenever the VCC supply voltage declines below a preset threshold keeping it asserted for at least 100ms after VCC has risen above the reset threshold. It is used in computers, intelligent instruments, critical µP and µC, controllers and battery powered equipment.
- Supply voltage range from 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low supply current of 1µA(max)
- Reset threshold voltage is 3V
- No external components are required
- Active-low, push-pull reset output
- Power supply transient immunity
Anwendungen
Systemüberwachung, Tragbare Geräte
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
-
1Monitors
5.5V
SC-70
Oberflächenmontage
-40°C
-
MSL 1 - unbegrenzt
-
3V
3V
1.2V
Aktiv-Low, Push-Pull
3Pin(s)
185ms
85°C
-
No SVHC (21-Jan-2025)
SC-70
Technische Dokumente (1)
Zugehörige Produkte
4 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat