Menge | Preis (ohne MwSt.) |
---|---|
2500+ | 4,910 € |
Produktspezifikationen
Produktbeschreibung
The MAX5812MEUT+T is a 12bit low power, 2wire, serial voltage output DAC in 6 pin SOT-23 package. It is a single, 12bit voltage output DAC with an I2C compatible 2-wire interface that operates at clock rates up to 400KHz. A low power, power-down mode decreases current consumption to less than 1μA. The MAX5812 features three software-selectable power-down output impedances of 100Kohm, 1Kohm and high impedance. Other features include an internal precision rail to rail output buffer and a power-on reset circuit that powers up the DAC in the 100Kohm power-down mode. The MAX5812 features a double-buffered I2C-compatible serial interface that allows multiple devices to share a single bus. All logic inputs are CMOS-logic compatible and buffered with schmitt triggers allowing direct interfacing to optocoupled and transformer-isolated interfaces. The MAX5812 minimizes digital noise feed through by disconnecting the clock signal from the rest of the device when an address mismatch is detected.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Fast 20MHz 3-wire SPI/QSPI/MICROWIRE and DSP-compatible serial interface
- Read-back mode for bus and data checking
- Ultra low supply current of 100μA at VDD = 3.6V and 130μA at VDD = 5.5V
Anwendungen
Signalverarbeitung, Tragbare Geräte
Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
12bit
I2C
SOT-23
Seriell
85°C
-
No SVHC (21-Jan-2025)
-
2.7V bis 5.5V
6Pin(s)
-40°C
-
MSL 1 - unbegrenzt
Technische Dokumente (1)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat