Ihr Bedarf geht darüber hinaus?
Menge | Preis (ohne MwSt.) |
---|---|
1+ | 5,270 € |
10+ | 5,160 € |
100+ | 5,060 € |
250+ | 4,950 € |
500+ | 4,850 € |
1000+ | 4,740 € |
Produktspezifikationen
Produktbeschreibung
SDRS09HOT is a assembled DB9/HDB15 D-Sub hood kit. Easy to assemble two piece metalized backshells are a great choice for the "do it yourself" consumer. Low profile design allows for use in tight spaces where standard depth backshells cause clearance problems. Metalized chrome plating provides an economical method of shielding backshells. When used with shielded cable, a complete ground can be made between connector shells. Accommodates both DB9 and HD15 size connectors. Typical applications include serial data transmission, data networks, instrument control and device management.
- Low profile metalized plastic backshell for covering D-Sub cable assembly connectors
- Two piece cover design for easy, quick assembly
- Metalized chrome plating provides effective shielding
- Thumbscrew design is slotted head with diamond knurls for flat blade screwdriver or hand tightening
- Accommodates both DB9 and HD15 size connectors
- ABS thermoplastic hood moulding
- Steel thumbscrew, self tapping screw and strain relief clamp
Lieferumfang
Hood moulding, Thumbscrew, Self tapping screw, Strain relief clamp.
Technische Spezifikationen
-
180°
To Be Advised
DE
Gehäuse aus ABS (Acrylnitril-Butadien-Styrol)
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Taiwan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat